Epson SG-8002CA39.9360M-PCML0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 39.936MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA39.9360M-PCML0 to view detailed technical specifications.
No datasheet is available for this part.