This SMD oscillator from Epson operates at a frequency of 12MHz with a stability of 100ppm. It can handle a maximum supply current of 28mA and is designed to function within a temperature range of -20°C to 70°C. The oscillator is supplied with 3.3V and features a load capacitance of 15pF. It is available in a surface mount package and is packaged in strips.
Epson SG-8002CE 12.0000M-PCCB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Series | SG-8002CE |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CE 12.0000M-PCCB to view detailed technical specifications.
No datasheet is available for this part.