Epson SG-8002CE 12.0000M-PCCL3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-8002CE |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CE 12.0000M-PCCL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.