The SG-8002DC-MPT is a general purpose crystal oscillator from Epson with a frequency stability of 50ppm. It measures 0.539inch in length, 0.26inch in width, and 0.209inch in height. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. It is available in a through hole package and is shipped in a rail/Tube packaging format.
Epson SG-8002DC-MPT technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DC |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002DC-MPT to view detailed technical specifications.
No datasheet is available for this part.