The SG-8002JA oscillator from Epson is a surface mount component with a package quantity of one per unit. It has a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. The oscillator has a maximum supply current of 28mA and is packaged in a rail or tube format for convenient handling.
Epson SG-8002JA-MPT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JA |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002JA-MPT to view detailed technical specifications.
No datasheet is available for this part.