Epson SG-8002JA-PCB technical specifications.
| Frequency Tolerance | 50ppm |
| Height | 4.7mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 3.6V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002JA-PCB to view detailed technical specifications.
No datasheet is available for this part.