
The SG-8002JA1.8432M-PCCL3 is a programmable crystal oscillator from Epson, packaged in a small outline SOJ case with 4 J-lead pins. It operates over a temperature range of -20 to 70 degrees Celsius and requires a supply voltage between 2.7 and 3.6 volts. This oscillator features a standard frequency of 1.8432 MHz with a frequency stability of ±100 ppm. It can drive a load capacitance of up to 15 pF and has a maximum symmetry of 60 degrees.
Epson SG-8002JA1.8432M-PCCL3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Width (mm) | 8.65 |
| Package Height (mm) | 4.7(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 1.8432MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1JRT7 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002JA1.8432M-PCCL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.