The Epson SG-8002JA50.0000M-PCBLO is a general purpose crystal oscillator with a frequency stability of 50ppm. It is available in a surface mount package and is packaged in tape and reel quantities of 1000 pieces. The oscillator operates over a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. The dimensions of the oscillator are 0.185inch in height, 0.341inch in width, and 0.551inch in length.
Epson SG-8002JA50.0000M-PCBLO technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG-8002JA |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002JA50.0000M-PCBLO to view detailed technical specifications.
No datasheet is available for this part.