The Epson SG-8002JA8.0000M-SHML0:ROHS is a 4-pin surface mount crystal oscillator with a standard frequency of 8MHz. It features a frequency stability of ±100ppm and operates within a supply voltage range of 4.5 to 5.5V. The oscillator is packaged in a small outline SOJ package with a lead shape of J-Lead and a seated plane height of 4.7mm. It is designed for surface mount applications and has a maximum operating temperature of 85°C.
Epson SG-8002JA8.0000M-SHML0:ROHS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Width (mm) | 8.65 |
| Package Height (mm) | 4.7(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 8MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 25pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002JA8.0000M-SHML0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.