Epson SG-8002JF 24.0000M-PCMB technical specifications.
| Package/Case | SOJ |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002JF 24.0000M-PCMB to view detailed technical specifications.
No datasheet is available for this part.