Epson SG-8002JF-MPT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JF |
| Width | 0.181inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002JF-MPT to view detailed technical specifications.
No datasheet is available for this part.