Xtal Osc Xo 25.0000MHZ Cmos SMD
Epson SG-8002JF25.0000M-PHML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG-8002JF |
| Width | 0.181inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-8002JF25.0000M-PHML0 to view detailed technical specifications.
No datasheet is available for this part.