Epson SG-8003CA-SEB technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8003CA-SEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.