Epson SG-8003JF-SEM technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8003JF-SEM to view detailed technical specifications.
No datasheet is available for this part.