The SG-8003LBMPL 2.5V oscillator features a frequency stability of 100ppm. It measures 0.047inch in height, 0.197inch in length, and 0.11inch in width. Operating temperature range is between -20°C and 70°C. The oscillator has a maximum supply current of 15mA. It is packaged in a rail/Tube package with a quantity of one. The SG-8003 series is a general-purpose oscillator.
Epson SG-8003LBMPL02.5V technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.047inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8003LBMPL02.5V to view detailed technical specifications.
No datasheet is available for this part.