The SG51P-6.0000MC is a 6MHz oscillator with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is available in a through hole package with a height of 0.209inch. It is supplied in a package quantity of 25 and packaged in rail/tube packaging.
Epson SG51P-6.0000MC technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG51P-6.0000MC to view detailed technical specifications.
No datasheet is available for this part.
