Epson SGR-8002JA-PCM technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JA |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002JA-PCM to view detailed technical specifications.
No datasheet is available for this part.