The SRM2264LMT10 is a 28-pin industrial SRAM IC from Epson, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V supply voltage with a maximum of 5.5V and minimum of 4.5V. The device has a maximum access time of 100ns and a memory capacity of 8192 words. It is a standard SRAM memory IC with a parallel interface and a single port.
Epson SRM2264LMT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson SRM2264LMT10 to view detailed technical specifications.
No datasheet is available for this part.