SAW Filter IF 374MHz 10dB 780Ohm//120nH SMD 6 Pin SS-30S1(D)
Epson TQS-471BB-7R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TQS-471BB-7R |
| Height | 1.11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Epson TQS-471BB-7R to view detailed technical specifications.
No datasheet is available for this part.