Epson TQS-536AA-7R technical specifications.
| Type | RF |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Epson TQS-536AA-7R to view detailed technical specifications.
No datasheet is available for this part.