Epson TQS-542AA-7R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TQS-542AA-7R |
| Height | 1.11 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson TQS-542AA-7R to view detailed technical specifications.
No datasheet is available for this part.