Epson TQS-570AA-7R technical specifications.
| Type | RF |
| Typical Center Frequency | 315MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 6 |
| Package Type | SS-30S1(G) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Epson TQS-570AA-7R to view detailed technical specifications.
No datasheet is available for this part.