Epson TSX-3225 16.0000MF09Z-AC technical specifications.
| Capacitance | 9E-12F |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Height | 0.6mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSX-3225 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson TSX-3225 16.0000MF09Z-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
