
26 MHz crystal oscillator, fundamental mode, featuring ±10 ppm frequency tolerance and ±9 ppm frequency stability. This miniature ceramic surface mount device (Mini-CSMD) has a 4-pin configuration with no leads, measuring 3.2mm x 2.5mm x 0.6mm (Max) and a seated plane height of 0.6mm (Max). It operates with a 9 pF load capacitance and a series resistance of 40 Ohm, suitable for applications within a -20 °C to 75 °C temperature range.
Epson TSX-3225 26.0000MF09Z-AC0 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Mini-CSMD |
| Package Description | Miniature Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 2 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 26MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±9ppm |
| Load Capacitance | 9pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson TSX-3225 26.0000MF09Z-AC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.