Epson TSX-322516.0000MF10Z-B technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.024inch |
| Length | 0.126inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSX-3225 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Epson TSX-322516.0000MF10Z-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.