
Epson TSX-322524.0000MF20G-AC0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TSX-3225 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Epson TSX-322524.0000MF20G-AC0 to view detailed technical specifications.
No datasheet is available for this part.
