Connector Backplane 64 Pos Female Solder
EPT 102-40065 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0/94V-1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for EPT 102-40065 to view detailed technical specifications.
No datasheet is available for this part.