This Type AB25 receptacle connector features 5 rows with a 2mm lead pitch and gold plating on the contact material, which is bronze. It is designed for press-fit termination and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
EPT 244-11600-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Number of Rows | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Type AB25 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 244-11600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.