Eravant SCF-20323330-KFKM-L3 technical specifications.
| Type | Low Pass |
| Bandwidth | 0 to 20000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.5dB |
| Minimum Return Loss | 10(Max)dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eravant SCF-20323330-KFKM-L3 to view detailed technical specifications.
No datasheet is available for this part.