Ericsson BMR4532100/002 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P14 |
| Pin Count | 14 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ericsson BMR4532100/002 to view detailed technical specifications.
No datasheet is available for this part.