Ericsson BMR4542001/002 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 180W |
| Output Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4542001/002 to view detailed technical specifications.
No datasheet is available for this part.