Ericsson BMR4563104/001 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 420W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4563104/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.