Ericsson BMR4573100/002 technical specifications.
| Current - Output 1 | 22A |
| Height | 13.2mm |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 264W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BMR457 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4573100/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
