Ericsson BMR4630002/001 technical specifications.
| Current - Output 1 | 20A |
| Mount | Through Hole |
| Output Power | 66W |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4630002/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
