Ericsson BMR4642002/002B technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4642002/002B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.