
The Ericsson MD110 is a converged hybrid communication system that supports both Voice (TDM switching) and Data (IP) within a single integrated platform. Designed to reduce total cost of ownership and enable a mobile way of working, it offers multidimensional convergence allowing users to access business-class telephony features from various terminal types, including digital desk phones, IP phones, laptops, mobile phones, and PDAs. It is presented as a future-proof investment for enterprise telephony, offering enhanced customer service, improved internal efficiency, and controlled costs through its support for mobility, application integration, and a converged architecture.
Ericsson MD110 technical specifications.
| Document Issued Date | September2003 |
| Copyright Year | 2003 |
| Development Start Year | 1976 |
| Lines Delivered (Historical) | 20 millionlines |
| Countries Served (Historical) | 130countries |
| GSM Integration Year | 2001 |
| IP Technology Integration Year | 2001 |
| Legacy System Upgrade From | BCx BC11release |
| Target Upgrade Release | BC12release |
| Supported Voice Codecs | G.711, G.729, G.723.1 |
| Packet Prioritization | Diffserv |
| IP Phone Models | Dialog 4425 IP Vision, Dialog 4422 IP Office |
| Softphone Model | Ericsson Communication Client 1.1 |
| DECT Phone Models | DT290, DT590, DT412, DT422, DT430 |
| Future Evolution Start Year | 2004 |
| Future Soft-Switch Platform | Ericsson Enterprise Telephony Server (EETS) |
| Future Media Gateway | Ericsson Enterprise Media Gateway (EEMG) |
| EETS Operating System | Linux |
| EETS Max Users (Single LIM) | 700users |
| Future Release Version | BC14/3.0 |
| EETS 3.0 Max Users | 60,000users |
| EETS 3.0 Max LIMs | 124 |
| WAN Signalling Bandwidth | 64-128kbit/s |
| Cage Code | A218N |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ericsson MD110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.