Ericsson PKB4204PI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 10.1mm |
| Isolation Voltage | 1.5kV |
| Length | 58.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Power | 240W |
| Series | PKB4000 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4204PI to view detailed technical specifications.
No datasheet is available for this part.