Ericsson PKB4418PINB technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Height | 8.1mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 45W |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKB 4000 |
| Voltage - Output 1 | 1.8V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4418PINB to view detailed technical specifications.
No datasheet is available for this part.