Ericsson PKB4610PINBLB technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4610PINBLB to view detailed technical specifications.
No datasheet is available for this part.