Ericsson PKB4711PINB technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKB |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4711PINB to view detailed technical specifications.
No datasheet is available for this part.