Ericsson PKB4711PINBM technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4711PINBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.