Ericsson PKB4715PINBLA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4715PINBLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.