Ericsson PKB4717PINB technical specifications.
| Current - Output 1 | 10.5A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Power | 76W |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PKB |
| Voltage - Output 1 | 7.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ericsson PKB4717PINB to view detailed technical specifications.
No datasheet is available for this part.