Ericsson PKB4810PINB technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 83W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKB |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKB4810PINB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.