Ericsson PKD4210SIN technical specifications.
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKD4210SIN to view detailed technical specifications.
No datasheet is available for this part.