Ericsson PKD4218LESI technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 24W |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PKD-E |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKD4218LESI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.