The PKE5311PI is a high-performance 30W isolated DC-DC converter module part of the PKE5000 series. It features a wide 4:1 input voltage range of 18V to 75V, making it suitable for industrial and telecom applications. The converter provides a tightly regulated 5V output with a maximum current of 6A and an efficiency of 91%. It offers 1500VDC input-to-output isolation and includes protection features such as over-voltage, over-current, and over-temperature protection, along with remote on/off and output voltage trim functionality.
Ericsson PKE5311PI technical specifications.
| Output Power | 30W |
| Output Voltage | 5V |
| Output Current | 6A |
| Input Voltage (Min) | 18V |
| Input Voltage (Max) | 75V |
| Efficiency | 91% |
| Isolation Voltage | 1500V |
| Number of Outputs | 1 |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 115°C |
| Width | 25.4mm |
| Length | 25.4mm |
| Height | 10.8mm |
| RoHS | RoHS 3 Compliant |
| Safety Standards | IEC/EN/UL 62368-1 |
| REACH | SVHC Unaffected |
Download the complete datasheet for Ericsson PKE5311PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.