Ericsson PKF4211ASI technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 18 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G18 |
| Width | 23.5 |
| Length | 47.8 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ericsson PKF4211ASI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.