Ericsson PKG4410PI technical specifications.
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 46W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKG4410PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.