Ericsson PKJ2316UPIM technical specifications.
| Current - Output 1 | 14.3A |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 385W |
| RoHS Compliant | No |
| Series | PKJ 2000 |
| Voltage - Output 1 | 27V |
| Width | 57.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKJ2316UPIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.